2N5045 vs FDS6990AS feature comparison

2N5045 Central Semiconductor Corp

Buy Now Datasheet

FDS6990AS onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Part Package Code TO-71 SOIC-8
Package Description TO-71, 8 PIN SO-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-71
JESD-30 Code O-XBCY-W8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Terminals 8 8
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 10 2
Manufacturer Package Code 751EB
Samacsys Manufacturer onsemi
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 7.5 A
Drain-source On Resistance-Max 0.022 Ω
Moisture Sensitivity Level 1
Number of Elements 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare 2N5045 with alternatives

Compare FDS6990AS with alternatives