2N5045
vs
2N5045
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
FET Technology
JUNCTION
JUNCTION
JEDEC-95 Code
TO-71
TO-71
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
Number of Elements
2
2
Number of Terminals
6
6
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-71
Pin Count
8
Case Connection
ISOLATED
Feedback Cap-Max (Crss)
4 pF
Transistor Application
AMPLIFIER
Compare 2N5045 with alternatives