2N5039 vs 2N5039 feature comparison

2N5039 Motorola Mobility LLC

Buy Now Datasheet

2N5039 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 75 V 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 140 W 140 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Turn-off Time-Max (toff) 2000 ns 2000 ns
VCEsat-Max 2.5 V 2.5 V
Base Number Matches 4 4
Collector-Base Capacitance-Max 400 pF
Power Dissipation-Max (Abs) 140 W

Compare 2N5039 with alternatives

Compare 2N5039 with alternatives