2N5039
vs
2N5039
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Category CO2 Kg
8.8
8.8
Additional Feature
VERY LOW LEAKAGE
Collector Current-Max (IC)
20 A
2 A
Collector-Emitter Voltage-Max
75 V
75 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
140 W
Power Dissipation-Max (Abs)
140 W
140 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
VCEsat-Max
1 V
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-3
Pin Count
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare 2N5039 with alternatives
Compare 2N5039 with alternatives