2N5038G
vs
2N5303
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SEMELAB LTD
Part Package Code
TO-3
TO-3
Package Description
LEAD FREE, CASE-1-07, TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
2
Manufacturer Package Code
CASE LEAD FREE
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Rochester Electronics
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
30 A
Collector-Emitter Voltage-Max
90 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
15
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
2 MHz
Base Number Matches
1
2
ECCN Code
EAR99
Compare 2N5038G with alternatives
Compare 2N5303 with alternatives