2N5038G vs 2N5038 feature comparison

2N5038G Rochester Electronics LLC

Buy Now Datasheet

2N5038 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICROSEMI CORP
Part Package Code TO-3 TO-3
Package Description LEAD FREE, CASE-1-07, TO-3, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE LEAD FREE
Reach Compliance Code unknown unknown
Samacsys Manufacturer Rochester Electronics Microsemi Corporation
Case Connection COLLECTOR
Collector Current-Max (IC) 20 A 2 A
Collector-Emitter Voltage-Max 90 V 90 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 50
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 1 7
ECCN Code EAR99
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 140 W

Compare 2N5038G with alternatives

Compare 2N5038 with alternatives