2N5038
vs
JAN2N3771
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
SPECTRUM CONTROL INC
Part Package Code
TO-3
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
SIMILAR TO TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
SEMELAB
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
30 A
Collector-Emitter Voltage-Max
90 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
5
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
0.2 MHz
Base Number Matches
5
1
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
150 W
Reference Standard
MIL-19500/413C
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare 2N5038 with alternatives
Compare JAN2N3771 with alternatives