2N5038
vs
JAN2N3771
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
SPECTRUM CONTROL INC
Part Package Code
TO-204AA
TO-204AA
Package Description
TO-3, 2 PIN
SIMILAR TO TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
30 A
Collector-Emitter Voltage-Max
70 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
5
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
140 W
150 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
0.2 MHz
Base Number Matches
1
1
Case Connection
COLLECTOR
JESD-609 Code
e0
Reference Standard
MIL-19500/413C
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare 2N5038 with alternatives
Compare JAN2N3771 with alternatives