2N5020 vs 2N2386 feature comparison

2N5020 Solitron Devices Inc

Buy Now Datasheet

2N2386 Space Power Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC SPACE POWER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-18 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 10 7
Part Package Code TO-5
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N5020 with alternatives

Compare 2N2386 with alternatives