2N5020
vs
JANTX2N5114
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
e0
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
1
|
1
|
Package Description |
|
TO-18, 3 PIN
|
Additional Feature |
|
LOW INSERTION LOSS
|
Case Connection |
|
GATE
|
Configuration |
|
SINGLE
|
Drain-source On Resistance-Max |
|
75 Ω
|
Feedback Cap-Max (Crss) |
|
7 pF
|
JEDEC-95 Code |
|
TO-206AA
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
DEPLETION MODE
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N5020 with alternatives
Compare JANTX2N5114 with alternatives