2N5020
vs
2N3329
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ASI SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
CYLINDRICAL, O-MBCY-W4
|
Additional Feature |
|
LOW NOISE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
10 V
|
Drain Current-Max (ID) |
|
0.01 A
|
Drain-source On Resistance-Max |
|
1000 Ω
|
JEDEC-95 Code |
|
TO-72
|
JESD-30 Code |
|
O-MBCY-W4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N5020 with alternatives
Compare 2N3329 with alternatives