2N5019
vs
2N5019
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
INTER F E T CORP
Part Package Code
BCY
BCY
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
Drain-source On Resistance-Max
150 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
10 pF
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Package Description
TO-18, 3 PIN
Samacsys Manufacturer
InterFET
JESD-609 Code
e0
Power Dissipation-Max (Abs)
1.8 W
Terminal Finish
TIN LEAD
Compare 2N5019 with alternatives
Compare 2N5019 with alternatives