2N5019 vs 2N5019 feature comparison

2N5019 Central Semiconductor Corp

Buy Now Datasheet

2N5019 Texas Instruments

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.8 W 1.8 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 1

Compare 2N5019 with alternatives