2N5004E3
vs
JANTX2N5004
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-X3
O-MUPM-D3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
SOLDER LUG
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
7
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-59
Package Description
T6-C, TO-59, 3 PIN
Pin Count
3
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Qualification Status
Not Qualified
Reference Standard
MIL-19500/534C
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare 2N5004E3 with alternatives
Compare JANTX2N5004 with alternatives