2N5004 vs 2N5004 feature comparison

2N5004 Semicoa Semiconductors

Buy Now Datasheet

2N5004 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Part Package Code TO-59
Package Description HERMETIC SEALED, METAL CAN-3 HERMETIC SEALED, METAL CAN-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-X3 O-MUPM-X3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 50 W 58 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz 70 MHz
Base Number Matches 8 18
Pbfree Code No
Rohs Code No
Case Connection ISOLATED
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N5004 with alternatives

Compare 2N5004 with alternatives