2N5002R1
vs
JAN2N5002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
TT ELECTRONICS PLC
SEMICOA CORP
Package Description
TO-59, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
20
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-D3
O-MUPM-D3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
Base Number Matches
1
1
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
50 W
Reference Standard
MIL-19500/534
Transistor Application
SWITCHING
Compare 2N5002R1 with alternatives
Compare JAN2N5002 with alternatives