2N5002.MODR1 vs 2N5002 feature comparison

2N5002.MODR1 TT Electronics Resistors

Buy Now Datasheet

2N5002 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMICOA CORP
Package Description POST/STUD MOUNT, O-MUPM-D3 HERMETIC SEALED, METAL PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 20
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-D3 O-MUPM-X3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 1 8
Part Package Code TO-59
Pin Count 3
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 50 W
Transistor Application SWITCHING

Compare 2N5002.MODR1 with alternatives

Compare 2N5002 with alternatives