2N5001 vs 2N5001 feature comparison

2N5001 Spectrum Control

Buy Now Datasheet

2N5001 Silicon Transistor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SPECTRUM CONTROL INC SILICON TRANSISTOR CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 5 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-111 TO-59
JESD-30 Code O-MUPM-D4 O-MUPM-X3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 30 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.85 V
Base Number Matches 1 1
Part Package Code TO-59
Package Description TO-59, 3 PIN
Pin Count 3

Compare 2N5001 with alternatives

Compare 2N5001 with alternatives