2N5001
vs
2N5001R1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
SEMELAB LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
DC Current Gain-Min (hFE)
70
70
JESD-30 Code
O-MUPM-D3
O-MUPM-D3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-59
Package Description
POST/STUD MOUNT, O-MUPM-D3
Pin Count
3
Configuration
SINGLE
JEDEC-95 Code
TO-59
Transition Frequency-Nom (fT)
60 MHz
Compare 2N5001 with alternatives
Compare 2N5001R1 with alternatives