2N4953D26Z vs 2N2243A feature comparison

2N4953D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N2243A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMITRONICS CORP
Package Description CYLINDRICAL, O-PBCY-T3 TO-5, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 30 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 40
JEDEC-95 Code TO-92 TO-5
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 50 MHz
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 1 1
Part Package Code TO-5
Pin Count 3

Compare 2N4953D26Z with alternatives

Compare 2N2243A with alternatives