2N4953 vs 2N2243A feature comparison

2N4953 Central Semiconductor Corp

Buy Now Datasheet

2N2243A Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SEMITRONICS CORP
Part Package Code TO-92 TO-5
Package Description TO-92, 3 PIN TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 30 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 40
JEDEC-95 Code TO-92 TO-5
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 0.625 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 50 MHz
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 40 ns
VCEsat-Max 0.3 V
Base Number Matches 23 1

Compare 2N4953 with alternatives

Compare 2N2243A with alternatives