2N4923 vs 2N4923 feature comparison

2N4923 onsemi

Buy Now Datasheet

2N4923 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-225
Package Description PLASTIC, CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi Central Semiconductor
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 10
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 140 °C 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 30 W 30 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 2 3
Rohs Code No
JEDEC-95 Code TO-126
Transistor Application SWITCHING