2N4915 vs 2N5882 feature comparison

2N4915 Digitron Semiconductors

Buy Now Datasheet

2N5882 Semiconductors Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DIGITRON SEMICONDUCTORS SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 29 26
Collector Current-Max (IC) 15 A
DC Current Gain-Min (hFE) 20
Number of Elements 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 160 W
Surface Mount NO
Transition Frequency-Nom (fT) 4 MHz