2N4912R1
vs
2N4912
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
SOLITRON DEVICES INC
Package Description
HERMETIC SEALED, METAL, TO-66, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
20
JEDEC-95 Code
TO-213AA
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
22 MHz
3 MHz
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8541.29.00.95
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
25 W
Power Dissipation-Max (Abs)
25 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
VCEsat-Max
0.6 V
Compare 2N4912R1 with alternatives
Compare 2N4912 with alternatives