2N4912 vs 2N4912X-JQR feature comparison

2N4912 Crimson Semiconductor Inc

Buy Now Datasheet

2N4912X-JQR TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW LEAKAGE
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Part Package Code TO-66
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N4912 with alternatives

Compare 2N4912X-JQR with alternatives