2N4911 vs 2N1488 feature comparison

2N4911 Spectrum Control

Buy Now Datasheet

2N1488 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SPECTRUM CONTROL INC MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 6 A
Collector-Emitter Voltage-Max 60 V 55 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
JEDEC-95 Code TO-66 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 25 W 75 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 1 MHz
VCEsat-Max 0.6 V
Base Number Matches 21 12
Pbfree Code No
Rohs Code No
Part Package Code TO-204AA
Pin Count 2
JESD-609 Code e0
Reference Standard MIL-19500/208B
Terminal Finish TIN LEAD

Compare 2N4911 with alternatives

Compare 2N1488 with alternatives