2N4900R1 vs JANTXV2N3741 feature comparison

2N4900R1 TT Electronics Resistors

Buy Now Datasheet

JANTXV2N3741 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description HERMETIC SEALED, TO-66, 2 PIN TO-66, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 3
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-66
Pin Count 2
Operating Temperature-Max 200 °C
Reference Standard MIL-19500/441

Compare 2N4900R1 with alternatives

Compare JANTXV2N3741 with alternatives