2N4900R1 vs 2N4900LEADFREE feature comparison

2N4900R1 TT Electronics Resistors

Buy Now Datasheet

2N4900LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, TO-66, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-66
Pin Count 2

Compare 2N4900R1 with alternatives

Compare 2N4900LEADFREE with alternatives