2N4900CECC vs 2N4900 feature comparison

2N4900CECC TT Electronics Resistors

Buy Now Datasheet

2N4900 Semitronics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMITRONICS CORP
Package Description TO-66, 2 PIN TO-66, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 0.03 MHz
Base Number Matches 1 1
Part Package Code TO-66
Pin Count 2
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 25 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N4900CECC with alternatives

Compare 2N4900 with alternatives