2N4900 vs JANTXV2N3740 feature comparison

2N4900 Semiconductors Inc

Buy Now Datasheet

JANTXV2N3740 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICONDUCTORS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 4 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 3
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 0.03 MHz
Base Number Matches 35 13
Pbfree Code No
Rohs Code No
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-213AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard MIL-19500/441
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare JANTXV2N3740 with alternatives