2N4900 vs 2N4388 feature comparison

2N4900 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N4388 Semitronics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD SEMITRONICS CORP
Part Package Code TO-66 TO-39
Package Description FLANGE MOUNT, O-MBFM-P2 TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 2 A
Collector-Emitter Voltage-Max 80 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-66 TO-39
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 500 MHz
Base Number Matches 35 10
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 20 W

Compare 2N4900 with alternatives

Compare 2N4388 with alternatives