2N4900 vs 2N4899 feature comparison

2N4900 Swampscott Electronics Co Inc

Buy Now Datasheet

2N4899 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC API TECHNOLOGIES CORP
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.03 MHz 4 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
VCEsat-Max 1.3 V

Compare 2N4900 with alternatives

Compare 2N4899 with alternatives