2N4900 vs 2N4900LEADFREE feature comparison

2N4900 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N4900LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SOLID STATE DEVICES INC CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-66 TO-66
Package Description TO-66, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.03 MHz 3 MHz
Base Number Matches 1 1
Case Connection COLLECTOR

Compare 2N4900 with alternatives

Compare 2N4900LEADFREE with alternatives