2N4900 vs 2N3741E3 feature comparison

2N4900 Mospec Semiconductor Corp

Buy Now Datasheet

2N3741E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP MICROSEMI CORP
Part Package Code TO-66
Package Description TO-66, 2 PIN TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 4 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 3
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare 2N4900 with alternatives

Compare 2N3741E3 with alternatives