2N4900 vs 2N4900 feature comparison

2N4900 General Diode Corp

Buy Now Datasheet

2N4900 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL DIODE CORP SOLITRON DEVICES INC
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 4 MHz
Base Number Matches 1 1
Pbfree Code No
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 25 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
VCEsat-Max 0.6 V

Compare 2N4900 with alternatives

Compare 2N4900 with alternatives