2N4900 vs 2N4900LEADFREE feature comparison

2N4900 Crimson Semiconductor Inc

Buy Now Datasheet

2N4900LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LOW LEAKAGE
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 0.6 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-66
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
JESD-609 Code e3
Terminal Finish MATTE TIN
Transition Frequency-Nom (fT) 3 MHz

Compare 2N4900 with alternatives

Compare 2N4900LEADFREE with alternatives