2N4899E3
vs
2N3740RR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SEMELAB LTD
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
4 A
Collector-Emitter Voltage-Max
60 V
60 V
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-66
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-66
Pin Count
2
Case Connection
COLLECTOR
Configuration
SINGLE
JESD-609 Code
e1
Number of Elements
1
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
4 MHz
Compare 2N4899E3 with alternatives
Compare 2N3740RR1 with alternatives