2N4899 vs 2N4899 feature comparison

2N4899 Microchip Technology Inc

Buy Now Datasheet

2N4899 Spectrum Control

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC API TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 4 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 25 W
VCEsat-Max 1.3 V

Compare 2N4899 with alternatives

Compare 2N4899 with alternatives