2N4899 vs 2N3741E3 feature comparison

2N4899 International Devices Inc

Buy Now Datasheet

2N3741E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL DEVICES INC MICROSEMI CORP
Part Package Code TO-66
Package Description TO-66, 2 PIN TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 4 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 3
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.03 MHz 3 MHz
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare 2N4899 with alternatives

Compare 2N3741E3 with alternatives