2N4897.MOD vs 2N4895.MOD feature comparison

2N4897.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N4895.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code BCY BCY
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 2 2

Compare 2N4897.MOD with alternatives

Compare 2N4895.MOD with alternatives