2N4897.MOD vs 2N4897 feature comparison

2N4897.MOD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N4897 Solitron Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SOLITRON DEVICES INC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 2 1
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 4 W
Power Dissipation-Max (Abs) 0.8 W
Transistor Application SWITCHING
VCEsat-Max 1 V

Compare 2N4897.MOD with alternatives

Compare 2N4897 with alternatives