2N4895
vs
2SC5103TLP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ASI SEMICONDUCTOR INC
ROHM CO LTD
Part Package Code
TO-39
SC-63
Package Description
TO-39, 3 PIN
SC-63, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
82
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.8 W
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
120 MHz
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
ROHM Semiconductor
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
60 V
JESD-609 Code
e2
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Copper (Sn/Cu)
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
1800 ns
Turn-on Time-Max (ton)
300 ns
Compare 2N4895 with alternatives
Compare 2SC5103TLP with alternatives