2N4861
vs
2N4861
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VPT COMPONENTS
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Qualification Status |
Qualified
|
Not Qualified
|
Base Number Matches |
9
|
2
|
Rohs Code |
|
No
|
Case Connection |
|
GATE
|
Configuration |
|
SINGLE
|
DS Breakdown Voltage-Min |
|
30 V
|
Drain-source On Resistance-Max |
|
60 Ω
|
FET Technology |
|
JUNCTION
|
Feedback Cap-Max (Crss) |
|
8 pF
|
JEDEC-95 Code |
|
TO-18
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Mode |
|
DEPLETION MODE
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
|
0.36 W
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
CHOPPER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N4861 with alternatives
Compare 2N4861 with alternatives