2N4859A vs 2N4859A feature comparison

2N4859A InterFET Corporation

Buy Now Datasheet

2N4859A Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INTER F E T CORP MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer InterFET
Case Connection GATE GATE
Configuration SINGLE SINGLE
Drain-source On Resistance-Max 25 Ω 25 Ω
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1.8 W
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
DS Breakdown Voltage-Min 30 V
Feedback Cap-Max (Crss) 4 pF
JESD-609 Code e0
Operating Mode DEPLETION MODE
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 2N4859A with alternatives

Compare 2N4859A with alternatives