2N4857A
vs
2N4857A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW INSERTION LOSS
|
|
Case Connection |
GATE
|
|
Configuration |
SINGLE
|
SINGLE
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
3.5 pF
|
3.5 pF
|
JEDEC-95 Code |
TO-206AA
|
TO-18
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
TO-18, 3 PIN
|
Drain-source On Resistance-Max |
|
40 Ω
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
0.36 W
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|