2N4854U
vs
JAN2N4854U
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
NEW ENGLAND SEMICONDUCTOR
Package Description
HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6
SURFACE MOUNT PACKAGE-6
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
50
50
JESD-30 Code
R-CDSO-N6
R-XDSO-N6
JESD-609 Code
e0
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
300 ns
300 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
4
1
Reference Standard
MIL-19500/421G
Compare 2N4854U with alternatives
Compare JAN2N4854U with alternatives