2N4428
vs
2N4428
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.425 A
0.4 A
Collector-Base Capacitance-Max
3.5 pF
Collector-Emitter Voltage-Max
35 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
3.5 W
Power Dissipation-Max (Abs)
3.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1000 MHz
Base Number Matches
1
1
Compare 2N4428 with alternatives
Compare 2N4428 with alternatives