2N4416
vs
2N4416
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SILICONIX INC
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
BCY
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
e0
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Base Number Matches |
5
|
4
|
Package Description |
|
HERMETIC SEALED, TO-72, 4 PIN
|
Additional Feature |
|
LOW NOISE
|
Configuration |
|
SINGLE
|
Feedback Cap-Max (Crss) |
|
0.8 pF
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
|
TO-206AF
|
JESD-30 Code |
|
O-MBCY-W4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
DEPLETION MODE
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Power Gain-Min (Gp) |
|
10 dB
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N4416 with alternatives
Compare 2N4416 with alternatives