2N4403 vs 2N4403 feature comparison

2N4403 TT Electronics Resistors

Buy Now Datasheet

2N4403 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ZETEX PLC
Package Description TO-92, 3 PIN TO-92 STYLE, E-LINE PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
DC Current Gain-Min (hFE) 60 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PSIP-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 1 11
Configuration SINGLE
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.35 W
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.4 V

Compare 2N4403 with alternatives

Compare 2N4403 with alternatives