2N4401_J05Z vs 2N4401ZL1 feature comparison

2N4401_J05Z Fairchild Semiconductor Corporation

Buy Now Datasheet

2N4401ZL1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description LEAD FREE, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 3
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.35 W
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare 2N4401_J05Z with alternatives

Compare 2N4401ZL1 with alternatives